Cart

A-DD 09 A-3

ASSMANNWSW A-DD 09 A-3

image shown is a representation only

ASSMANNWSW

09P D-SUB-DUAL-PORT FEMALE
Supplier: ASSMANN WSW
Matchcode: ADD09A3
Rutronik No.: CONN1332
Unit Pack: 20
MOQ: 1000
Packaging: TRAY
On request
2.78 $
2,780.00 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Voltage rating
250 V
Series
A-DD
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
DSUBx2
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?