Cart

A-DC 25S/W

ASSMANNWSW

25P DUSTCOVER FOR DSUB CONN
Supplier: ASSMANN WSW
Matchcode: ADC25S/W
Rutronik No.: COSUBD9776
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.4013 $
401.30 $

Prices

1,000 0.4013 $
2,000 0.3745 $
3,000 0.3612 $
4,000 0.33 $
6,000 0.3054 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
A-DC
Feature materia
PA
Feature funct.
COVER
Family
COVER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?