Cart

A-DC 09F/W

ASSMANNWSW

DUSTCOVER DSUB CONNECTOR
Supplier: ASSMANN WSW
Matchcode: ADC09FW
Rutronik No.: CONIO2904
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2166 $
216.60 $

Prices

1,000 0.2166 $
2,000 0.2082 $
3,000 0.2049 $
4,000 0.1966 $
6,000 0.1899 $

Parameter

Series
A-DC
Feature funct.
COVER
Family
DUST CAP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?