- Home
- Connectors
- ASSMANN WSW Connectors
image shown is a representation only

64P CONNECTOR MALE DIN41612
Supplier:
ASSMANN WSW
Matchcode:
ACM64ACR
Rutronik No.:
CONN5639
Unit Pack: 30
MOQ: 30
Packaging: TRAY
- No.of contacts
-
64
- Contact pitch
-
2.54 mm
- Number of rows
-
03
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Series
-
A-CM
- Family
-
DIN
- Brand
-
DIN 41612
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
64P DIN 41612 CONNECTOR MALE
Packaging:
TRAY
64P MALE 90°
Packaging:
BULK
64P MALE CONNECTOR R/A 3 ROW
Packaging:
BULK
64P DIN CONN. STR 2,54MM
Packaging:
TRAY
48P DIN CONN. STRAIGHT 2,50MM
Packaging:
TRAY
64P FEMALE 90° R REVERSE
Packaging:
TRAY
64P DIN CONN. STR 2,54MM
Packaging:
TRAY
64P FEMALE CONNECTOR 2,54MM
Packaging:
BULK
64P FEMALE STRAIGHT TYPE C 100
Packaging:
INDIVIDUAL
64P FEMALE STRAIGHT TYPE C 100
Packaging:
INDIVIDUAL
Previous
Next