Cart

A-BL254D-A-Z-26-D

ASSMANNWSW

26P FEMALE HEADER 2,54MM
Supplier: ASSMANN WSW
Matchcode: ABL254DAZ26D
Rutronik No.: COREC30504
Unit Pack: 120
MOQ: 5040
Packaging: TUBE
On request
0.4304 $
2,169.22 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Series
A-BL2
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?