Cart

A-BL254-EG-G13D

ASSMANNWSW

13P FEMALE HEADER 180° 2,54MM
Supplier: ASSMANN WSW
Matchcode: ABL254EGG13D
Rutronik No.: COREC28265
Unit Pack: 240
MOQ: 1200
Packaging: TRAY
On request
0.2569 $
308.28 $

Prices

1,200 0.2569 $
3,600 0.2379 $

Parameter

No.of contacts
13
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Series
A-BL2
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?