Cart

A-BL254-EG-G03D

ASSMANNWSW

03P FEMALE HEADER 2,54MM
Supplier: ASSMANN WSW
Matchcode: ABL254EGG03D
Rutronik No.: COREC38372
Unit Pack: 1080
MOQ: 2160
Packaging: TRAY
On request
0.05 $
108.00 $

Prices

2,160 0.05 $
4,320 0.0492 $
6,480 0.0472 $
12,960 0.0456 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-BL2
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?