Cart

A-57/14 F

ASSMANNWSW

14P CONNECTOR FEMALE STRAIGHT
Supplier: ASSMANN WSW
Matchcode: A5714F
Rutronik No.: COREC40990
Unit Pack: 60
MOQ: 60
Packaging: TRAY
On request
3.62 $
217.20 $

Prices

60 3.62 $
120 3.38 $
180 3.26 $
300 2.98 $
420 2.76 $

Parameter

No.of contacts
14
Contact pitch
2.16 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
5.00 A
Voltage rating
1000 V
Series
A-57/
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?