Cart

A-28-LC-TT

ASSMANNWSW

28P DIL SOCKET LOW COST 2.54
Supplier: ASSMANN WSW
Matchcode: A28LCTT
Rutronik No.: SOCKET2806
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.096 $
0.10 $

Parameter

No.of contacts
28
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
1.00 A
Series
A-28
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
DIL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?