Cart

A-20042-LP/SMT-C

ASSMANNWSW

08P MODULAR JACK 90° RJ45 SMT
Supplier: ASSMANN WSW
Matchcode: A20042LPSMTC
Rutronik No.: CONN1184
Unit Pack: 120
MOQ: 7200
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
125 V
Series
A-200
AWG
A-2004
IP Code
1PORT X/X
Feature funct.
TAB-DOWN
Family
MODJAK
Brand
JR45
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?