Cart

A-20041

ASSMANNWSW

6P MODULAR JACK 90° RJ12
Supplier: ASSMANN WSW
Matchcode: A20041
Rutronik No.: CONIO2771
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
On request
On request

Parameter

No.of contacts
06
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
125 V
Series
A-2004
IP Code
1PORT X/X
Feature funct.
TAB-DOWN
Family
MODJAK
Brand
RJ12
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?