Cart

V8813W

ASSMANNWSW

HSINK STRAN WITH SOLDER PIN
Supplier: ASSMANN WSW
Matchcode: V8813W
Rutronik No.: HSINK1809
Unit Pack: 300
MOQ: 300
Packaging: BOX
In Stock
0.9354 $
280.62 $

Prices

300 0.9354 $
600 0.873 $
900 0.8418 $
1,200 0.7691 $
1,500 0.7119 $

Parameter

Length
25 mm
Height
12.5 mm
Opening
10.4 mm
Terminal resis
11.4 k/W
Series
V8813
Width
34.5 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?