Cart

V8511Y

ASSMANNWSW V8511Y

image shown is a representation only

ASSMANNWSW

HSINK EXTRUDED TO220 CW4
Supplier: ASSMANN WSW
Matchcode: V8511Y
Rutronik No.: HSINK1385
Unit Pack: 42
MOQ: 378
package: 50
Packaging: BOX
On request
1.16 $
438.48 $

Parameter

Length
50.8 mm
Height
25 mm
Opening
11.1 mm
Terminal resis
4 k/W
Series
V8511
Width
41.6 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Package
50
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
76169990990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?