Cart

V8511W

ASSMANNWSW

HSINK EXTRUDED TO220 CW6.5
Supplier: ASSMANN WSW
Matchcode: V8511W
Rutronik No.: HSINK1476
Unit Pack: 42
MOQ: 42
Packaging: BOX
In Stock
1.23 $
51.66 $

Prices

42 1.23 $
84 1.15 $
168 1.1112 $
294 1.0152 $
420 0.9397 $

Parameter

Length
25.4 mm
Height
25 mm
Opening
11.1 mm
Terminal resis
6.5 k/W
Series
V8511
Width
41.6 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?