Cart

V8510SN-T

ASSMANN V8510SN-T

image shown is a representation only

ASSMANN

HSINK ATTACHABLE TO220 C/W18
Supplier: ASSMANN
Matchcode: V8510SNT
Rutronik No.: HSINK1830
Unit Pack: 500
MOQ: 1000
Packaging: BOX
On request
1.21 $
1,210.00 $

Prices

1,000 1.21 $
2,000 1.0752 $
3,000 0.9372 $

Parameter

Length
25.4 mm
Height
8.5 mm
Opening
10.5 mm
Typ
W.FIX.POIN
Terminal resis
18 k/W
Series
V8510
Width
25 mm
Colour
TIN PLATE
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
34039900900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?