Cart

V8510BT

ASSMANNWSW

HSINK ATTACHABLE TO220 C/W18
Supplier: ASSMANN WSW
Matchcode: V8510BT
Rutronik No.: HSINK1489
Unit Pack: 500
MOQ: 500
Packaging: BOX
On request
0.8695 $
434.75 $

Prices

500 0.8695 $
1,000 0.8115 $
1,500 0.7825 $
2,000 0.7149 $
2,500 0.6618 $

Parameter

Length
25.4 mm
Height
8.5 mm
Opening
10.5 mm
Typ
W.FIX.POIN
Terminal resis
18 k/W
Series
V8510
Width
25 mm
Colour
black
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?