Cart

V8508C

ASSMANNWSW V8508C

image shown is a representation only

ASSMANNWSW

HSINK ATTACHABLE ASP TO220 CW21
Supplier: ASSMANN WSW
Matchcode: V8508C
Rutronik No.: HSINK1286
Unit Pack: 400
MOQ: 400
Packaging: BOX
In Stock
0.495 $
198.00 $

Prices

400 0.495 $
800 0.4759 $
1,200 0.4683 $
1,600 0.4493 $
2,400 0.4341 $

Parameter

Length
19 mm
Height
12.7 mm
Opening
5.7 mm
Terminal resis
21 k/W
Series
V8508
Width
12.8 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?