Cart

V8508A

ASSMANN V8508A

image shown is a representation only

ASSMANN

HSINK ATTACHABLE TO220 C/W21
Supplier: ASSMANN
Matchcode: V8508A
Rutronik No.: HSINK1411
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock
0.5324 $
0.53 $

Prices

1 0.5324 $
800 0.4969 $
1,200 0.4792 $
2,000 0.4378 $
2,800 0.4052 $

Parameter

Length
19 mm
Height
12.7 mm
Opening
5.7 mm
Terminal resis
21 k/W
Series
V8508
Width
12.8 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?