Cart

V8502A

ASSMANN V8502A

image shown is a representation only

ASSMANN

HSINK FINGER-SHAPED TO220 CW15
Supplier: ASSMANN
Matchcode: V8502A
Rutronik No.: HSINK1200
Unit Pack: 200
MOQ: 400
Packaging: BOX
On request
0.5454 $
218.16 $

Prices

400 0.5454 $
800 0.5259 $
1,200 0.4804 $
2,000 0.4447 $

Parameter

Length
30 mm
Height
12.7 mm
Opening
10.3 mm
Terminal resis
20 k/W
Series
V8502
Width
24.1 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?