Cart

V7701A

ASSMANNWSW

HSINK PLASTIC SPACER M3GAP6L10M
Supplier: ASSMANN WSW
Matchcode: V7701A
Rutronik No.: HSINK1622
Unit Pack: 1000
MOQ: 2000
Packaging: BOX
On request
0.3356 $
671.20 $

Prices

2,000 0.3356 $
4,000 0.3236 $
6,000 0.2956 $
10,000 0.2737 $

Parameter

Length
10 mm
Series
V7701A
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
74153300000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?