Cart

V7700X

ASSMANNWSW

EXTRUDED HEATSINK W. PIN 8.5K/W
Supplier: ASSMANN WSW
Matchcode: V7700X
Rutronik No.: HSINK1656
Unit Pack: 119
MOQ: 1785
Packaging: BOX
On request
1.21 $
2,159.85 $

Parameter

Length
37.5 mm
Height
16 mm
Terminal resis
8.5 k/W
Series
V7700
Width
16 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?