Cart

V7700X

ASSMANN V7700X

image shown is a representation only

ASSMANN

EXTRUDED HEATSINK W. PIN 8.5K/W
Supplier: ASSMANN
Matchcode: V7700X
Rutronik No.: HSINK1656
Unit Pack: 119
MOQ: 1785
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8136 $
1,452.28 $

Parameter

Length
37.5 mm
Height
16 mm
Terminal resis
8.5 k/W
Series
V7700
Width
16 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?