Cart

V7477Z2

ASSMANN V7477Z2

image shown is a representation only

ASSMANN

HSINK EXTRUDED W.S.PINS TO-220
Supplier: ASSMANN
Matchcode: V7477Z2
Rutronik No.: HSINK1675
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.15 $
115.00 $

Prices

100 1.15 $
200 1.11 $
500 1.08 $
1,000 1.06 $

Parameter

Length
63.5 mm
Height
12.7 mm
Opening
16.2 mm
Terminal resis
7 k/W
Series
V7477
Width
34.9 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?