Cart

V7477Z

ASSMANN V7477Z

image shown is a representation only

ASSMANN

EXTRUD.HSINK W.SOLDER PIN C/W7
Supplier: ASSMANN
Matchcode: V7477Z
Rutronik No.: HSINK1251
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.8688 $
86.88 $

Prices

100 0.8688 $
200 0.8393 $
500 0.8099 $
1,000 0.7951 $

Parameter

Length
63.5 mm
Height
12.7 mm
Opening
16 mm
Terminal resis
7 k/W
Series
V7477
Width
35 mm
Colour
BLACK A.
Use with
TO220/TOP3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?