Cart

V7477YC

ASSMANNWSW

HSINK EXTRUD.W.S.PIN TO220 C/W9
Supplier: ASSMANN WSW
Matchcode: V7477YC
Rutronik No.: HSINK1469
Unit Pack: 100
MOQ: 4500
Packaging: BOX
On request
0.938 $
4,221.00 $

Parameter

Length
50.8 mm
Height
12.7 mm
Opening
16.2 mm
Terminal resis
9 k/W
Series
V7477
Width
34.9 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?