Cart

V7477YC

ASSMANN V7477YC

image shown is a representation only

ASSMANN

HSINK EXTRUD.W.S.PIN TO220 C/W9
Supplier: ASSMANN
Matchcode: V7477YC
Rutronik No.: HSINK1469
Unit Pack: 100
MOQ: 900
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.6222 $
559.98 $

Prices

900 0.6222 $
1,000 0.6109 $

Parameter

Length
50.8 mm
Height
12.7 mm
Opening
16.2 mm
Terminal resis
9 k/W
Series
V7477
Width
34.9 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?