Cart

V7477Y

ASSMANNWSW

HSINK EXTR.W.SOLDER PIN C/W9
Supplier: ASSMANN WSW
Matchcode: V7477Y
Rutronik No.: HSINK1304
Unit Pack: 1
MOQ: 1
package: 100
Packaging: BOX
In Stock
1.14 $
1.14 $

Prices

1 1.14 $
200 1.0702 $
400 1.0319 $
600 0.9428 $
900 0.8727 $

Parameter

Length
50.8 mm
Height
12.7 mm
Opening
16 mm
Terminal resis
9 k/W
Series
V7477
Width
35 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Package
100
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?