Cart

V7477X

ASSMANN V7477X

image shown is a representation only

ASSMANN

HSINK EXTR.W.SOLDER PIN C/W11
Supplier: ASSMANN
Matchcode: V7477X
Rutronik No.: HSINK1303
Unit Pack: 100
MOQ: 100
Packaging: BOX
Best Choice
In Stock
1.0359 $
103.59 $

Prices

100 1.0359 $
200 0.9668 $
400 0.9323 $
600 0.8517 $
900 0.7884 $

Parameter

Length
38.1 mm
Height
12.7 mm
Opening
16 mm
Terminal resis
11 k/W
Series
V7477
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?