Cart

V7477WC

ASSMANN V7477WC

image shown is a representation only

ASSMANN

HSINK EXTRUD.W.SOLDER PIN C/W14
Supplier: ASSMANN
Matchcode: V7477WC
Rutronik No.: HSINK1475
Unit Pack: 100
MOQ: 300
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.5902 $
177.06 $

Prices

300 0.5902 $
500 0.5695 $
1,000 0.5592 $

Parameter

Length
25.4 mm
Height
12.7 mm
Opening
16.2 mm
Terminal resis
14 k/W
Series
V7477
Width
34.9 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?