Cart

V7477W

ASSMANNWSW

HSINK EXTR.W.SOLDER PIN C/W14
Supplier: ASSMANN WSW
Matchcode: V7477W
Rutronik No.: HSINK1134
Unit Pack: 100
MOQ: 100
Packaging: BOX
Best Choice
In Stock
1.0117 $
101.17 $

Prices

100 1.0117 $
200 0.9442 $
400 0.9105 $
600 0.8318 $
1,000 0.77 $

Parameter

Length
25.4 mm
Height
12.7 mm
Opening
16 mm
Terminal resis
14 k/W
Series
V7477
Width
35 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?