Cart

V7466Z

ASSMANN V7466Z

image shown is a representation only

ASSMANN

HSINK EXTR.W.SOLDER PIN C/W5.6
Supplier: ASSMANN
Matchcode: V7466Z
Rutronik No.: HSINK1645
Unit Pack: 78
MOQ: 78
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.27 $
99.06 $

Prices

78 1.27 $
234 1.23 $
546 1.19 $
1,014 1.17 $

Parameter

Length
63.5 mm
Height
12.7 mm
Opening
26.2 mm
Terminal resis
5.6 k/W
Series
V7466
Width
45 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?