Cart

V7466Y

ASSMANNWSW

HSINK EXTR.W.SOLDER PIN C/W6.2
Supplier: ASSMANN WSW
Matchcode: V7466Y
Rutronik No.: HSINK1426
Unit Pack: 78
MOQ: 234
Packaging: BOX
On request
1.62 $
379.08 $

Prices

234 1.62 $
468 1.49 $
702 1.37 $

Parameter

Length
50.8 mm
Height
12.7 mm
Opening
26.2 mm
Terminal resis
6.2 k/W
Series
V7466
Width
45 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?