V7466X

image shown is a representation only
Supplier: ASSMANN
Matchcode: V7466X
Rutronik No.: HSINK1428
Unit Pack: 78
MOQ: 78
Packaging: BOX
Best Choice
Parameter
- Length
- 38.1 mm
- Height
- 12.7 mm
- Opening
- 26.2 mm
- Terminal resis
- 7 k/W
- Series
- V7466
- Width
- 45 mm
- Colour
- BLACK
- Use with
- TO220
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks