Cart

V7466W4

ASSMANN V7466W4

image shown is a representation only

ASSMANN

HSINK EXTRUDED TO220 CW8.2
Supplier: ASSMANN
Matchcode: V7466W4
Rutronik No.: HSINK1421
Unit Pack: 78
MOQ: 78
Packaging: BOX
In Stock
1.77 $
138.06 $

Prices

78 1.77 $
156 1.65 $
234 1.60 $
390 1.46 $
702 1.35 $

Parameter

Length
25.4 mm
Height
11.94 mm
Opening
26.2 mm
Terminal resis
8.2 k/W
Series
V7466
Width
45 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?