Cart

V7238SN

ASSMANN V7238SN

image shown is a representation only

ASSMANN

HSINK FINGER-SHAPED ASS0561HS S
Supplier: ASSMANN
Matchcode: V7238SN
Rutronik No.: HSINK1718
Unit Pack: 170
MOQ: 170
Packaging: BULK
In Stock
1.16 $
197.20 $

Prices

170 1.16 $
340 1.0805 $
510 1.0419 $
850 0.9519 $
1,360 0.8811 $

Parameter

Length
28 mm
Height
15 mm
Opening
11.5 mm
Terminal resis
16 k/W
Series
V7238
Width
18.5 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?