Cart

V7238E1

ASSMANNWSW

HSINK FINGER-SHAPED TO220 C/W16
Supplier: ASSMANN WSW
Matchcode: V7238E1
Rutronik No.: HSINK1313
Unit Pack: 170
MOQ: 170
Packaging: BULK
Best Choice
In Stock
0.8284 $
140.83 $

Prices

170 0.8284 $
340 0.7731 $
510 0.7455 $
1,020 0.6811 $
1,530 0.6305 $

Parameter

Length
28 mm
Height
15 mm
Opening
11.5 mm
Terminal resis
16 k/W
Series
V7238
Width
18.5 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?