Cart

V7237B

ASSMANN V7237B

image shown is a representation only

ASSMANN

HSINK FINGER-SHAPED TO220 C/W24
Supplier: ASSMANN
Matchcode: V7237B
Rutronik No.: HSINK1375
Unit Pack: 500
MOQ: 500
Packaging: BOX
In Stock
0.643 $
321.50 $

Prices

500 0.643 $
1,000 0.6001 $
1,500 0.5787 $
2,000 0.5287 $
3,000 0.4894 $

Parameter

Length
25.4 mm
Height
9.53 mm
Opening
10.8 mm
Terminal resis
24 k/W
Series
V7237
Width
13.21 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?