Cart

V7236C1

ASSMANNWSW

SPECIAL-HEATSINK TO-220
Supplier: ASSMANN WSW
Matchcode: V7236C1
Rutronik No.: HSINK1222
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
On request
0.442 $
442.00 $

Prices

1,000 0.442 $
2,000 0.4125 $
3,000 0.3978 $
4,000 0.3634 $
5,000 0.3364 $

Parameter

Length
19.05 mm
Height
12.70 mm
Typ
V7236C1
Terminal resis
21 k/W
Width
13.21 mm
Colour
BLACK A.
Use with
TO-220
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
73181900900
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?