Cart

V7236B1

ASSMANNWSW

HSINK FINGER-SHAPED TO220 CW24
Supplier: ASSMANN WSW
Matchcode: V7236B1
Rutronik No.: HSINK1598
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
0.4672 $
467.20 $

Prices

1,000 0.4672 $
2,000 0.4361 $
3,000 0.4205 $
4,000 0.3842 $
5,000 0.3556 $

Parameter

Length
19.05 mm
Height
9.53 mm
Opening
10.8 mm
Terminal resis
24 k/W
Series
V7236
Width
13.21 mm
Colour
Black anod
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?