Cart

V7235T

ASSMANNWSW V7235T

image shown is a representation only

ASSMANNWSW

HSINK FINGER-SHAPED TO220 C/W24
Supplier: ASSMANN WSW
Matchcode: V7235T
Rutronik No.: HSINK1625
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.413 $
206.50 $

Prices

500 0.413 $
1,000 0.40 $
1,500 0.3909 $
2,000 0.375 $
3,000 0.3623 $

Parameter

Length
19.05 mm
Height
9.52 mm
Opening
17.05 mm
Terminal resis
24 k/W
Series
V7235
Width
19.05 mm
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?