Cart

V6755

ASSMANNWSW

HSINK INSULATING WASHER
Supplier: ASSMANN WSW
Matchcode: V6755
Rutronik No.: HSINK1723
Unit Pack: 2000
MOQ: 10000
Packaging: BOX
On request
0.0706 $
706.00 $

Prices

10,000 0.0706 $
20,000 0.0653 $

Parameter

Length
6.9 mm
Height
3.4 mm
Opening
3.1 mm
Series
V6755
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
34039900900
Country
Germany
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?