Cart

V6621E

ASSMANN V6621E

image shown is a representation only

ASSMANN

Brass SPACER GAP5.5 Thread M3
Supplier: ASSMANN
Matchcode: V6621E
Rutronik No.: HSINK1597
Unit Pack: 100
MOQ: 1000
package: 100
Packaging: BULK
On request
0.2697 $
269.70 $

Parameter

Length
15 mm
Typ
SPACER
Series
V6621
Automotive
NO
Package
100
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
74153300000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?