Cart

V6621D

ASSMANN V6621D

image shown is a representation only

ASSMANN

Brass SPACER GAP5.5
Supplier: ASSMANN
Matchcode: V6621D
Rutronik No.: HSINK1506
Unit Pack: 1000
MOQ: 1000
package: 100
Packaging: BULK
In Stock
0.338 $
338.00 $

Prices

1,000 0.338 $
2,000 0.315 $
3,000 0.3037 $
4,000 0.2775 $
6,000 0.2568 $

Parameter

Length
12 mm
Typ
SPACER
Series
V6621
Automotive
NO
Package
100
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
74153300000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?