Cart

V6613E

ASSMANN V6613E

image shown is a representation only

ASSMANN

HSINK BRASS SPACER SW6TREAD M3
Supplier: ASSMANN
Matchcode: V6613E
Rutronik No.: HSINK1633
Unit Pack: 1
MOQ: 1000
Packaging: BOX
On request
0.2484 $
248.40 $

Parameter

Length
15 mm
Series
V6613C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
74153300000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?