Cart

V6560Y

ASSMANN V6560Y

image shown is a representation only

ASSMANN

HSINK EXTR.W.SOLDER PIN C/W8.0
Supplier: ASSMANN
Matchcode: V6560Y
Rutronik No.: HSINK1649
Unit Pack: 116
MOQ: 116
Packaging: BULK
Best Choice
In Stock
1.28 $
148.48 $

Prices

116 1.28 $
232 1.20 $
348 1.16 $
580 1.0574 $
1,044 0.9788 $

Parameter

Length
50 mm
Height
12 mm
Opening
15.5 mm
Terminal resis
8 k/W
Series
V6560
Width
29 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?