Cart

V6560R

ASSMANN V6560R

image shown is a representation only

ASSMANN

MACHINED EXTR.HSINK C/W13 (KLM)
Supplier: ASSMANN
Matchcode: V6560R
Rutronik No.: HSINK1673
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.10 $
110.00 $

Prices

100 1.10 $
200 1.06 $
500 1.03 $
1,000 1.01 $

Parameter

Length
37.5 mm
Height
12 mm
Opening
15.5 mm
Terminal resis
13 k/W
Series
V6560
Width
29 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?