Cart

V6560N

ASSMANN V6560N

image shown is a representation only

ASSMANN

HSINK EXTRUDED TO220 C/W9
Supplier: ASSMANN
Matchcode: V6560N
Rutronik No.: HSINK1412
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.7234 $
72.34 $

Prices

100 0.7234 $
200 0.6989 $
500 0.6743 $
1,000 0.6621 $

Parameter

Length
20 mm
Height
12 mm
Terminal resis
15 k/W
Series
V6560
Width
29 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?