Cart

V6515

ASSMANNWSW

NON-SILICON-THERMAL-COMP500g
Supplier: ASSMANN WSW
Matchcode: V6515
Rutronik No.: HSINK1366
Unit Pack: 1
MOQ: 18
Packaging: INDIVIDUAL
On request
30.84 $
555.12 $

Parameter

Series
V6515
Size
0.5 KG
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?