Cart

V6254B

ASSMANN V6254B

image shown is a representation only

ASSMANN

V6254B Brass Distance Spacer
Supplier: ASSMANN
Matchcode: V6254B
Rutronik No.: HSINK1570
Unit Pack: 1000
MOQ: 1000
package: 1000
Packaging: BOX
On request
0.2244 $
224.40 $

Prices

1,000 0.2244 $
2,000 0.2094 $
3,000 0.2019 $
5,000 0.1845 $
7,000 0.1708 $

Parameter

Length
8 mm
Height
6 mm
Opening
3.2 mm
Series
V6254
Automotive
NO
Package
1000
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
76169990990
Country
Germany
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?