Cart

V6254A

ASSMANNWSW

HSINK Distance Holder
Supplier: ASSMANN WSW
Matchcode: V6254A
Rutronik No.: HSINK1410
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
0.1882 $
188.20 $

Prices

1,000 0.1882 $
2,000 0.1757 $
3,000 0.1695 $
5,000 0.1548 $
8,000 0.1433 $

Parameter

Length
5 mm
Height
6 mm
Opening
3.2 mm
Series
V6254
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
74153300000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?